ADA4620-1ARZ-R7

Analog Devices
584-ADA46201ARZR7
ADA4620-1ARZ-R7

Mfr.:

Description:
Precision Amplifiers 36V JFET Precision Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
16.5 MHz
34 V/us
30 uV
800 fA
36 V
4.5 V
1.3 mA
117 dB
16.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 0.6 fA
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 132 dB
Settling Time: 500 ns
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4620-1/-2 Precision JFET Op Amps

Analog Devices Inc. ADA4620-1 and ADA4620-2 Precision JFET Op Amps are 36V, low noise, and low offset drift op amps available in 8-lead SOIC_N packages. These devices offer the combination of top precision parameters at speed and extended operating range and temperature. The specifications make the ADA4620 devices optimal as a front-end amplifier in a Data Acquisition (DAQ) system or a Trans-impedance Amplifier (TIA) circuit with high-input impedance. The ADA4620 op amps consume just 1.3mA per amplifier, delivering a 16.5MHz gain-bandwidth product, 32V/μs slew rate, and 5.1nV/√Hz broadband noise. These op amps offer 225nVp-p noise from 0.1Hz to 10Hz, with a negative supply input voltage range and rail-to-rail output swings. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 18/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,09 € 30,90 €
2,84 € 71,00 €
2,56 € 256,00 €
2,43 € 607,50 €
2,41 € 1 205,00 €
Full Reel (Order in multiples of 1000)
2,26 € 2 260,00 €
2,18 € 4 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.