ADA4627-1BRZ-R7

Analog Devices
584-ADA4627-1BRZ-R7
ADA4627-1BRZ-R7

Mfr.:

Description:
Precision Amplifiers 36V High Performance JFET OpAmp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
19 MHz
84 V/us
70 uV
5 pA
15 V, 30 V
5 V, 10 V
7 mA
116 dB
16.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4627-1
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 106 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 540 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
1 000
Expected 13/01/2027
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,84 € 12,84 €
10,14 € 101,40 €
9,52 € 238,00 €
8,88 € 888,00 €
8,87 € 2 217,50 €
8,56 € 4 280,00 €
Full Reel (Order in multiples of 1000)
8,00 € 8 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,55 €
Min:
1

Similar Product

Analog Devices ADA4627-1BRZ
Analog Devices
Precision Amplifiers 36V High Performance JFET OpAmp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.