ADA4945-1CP-EBZ

Analog Devices
584-ADA4945-1CP-EBZ
ADA4945-1CP-EBZ

Mfr.:

Description:
Amplifier IC Development Tools High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Differential Amplifiers
ADA4945-1
Bulk
Brand: Analog Devices
For Use With: ADA4945-1 Differential Amplifier
Product Type: Amplifier IC Development Tools
Series: ADA4945-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 107 g
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADA4945-1CP-EBZ Amplifier Evaluation Board

Analog Devices Inc. ADA4945-1CP-EBZ Differential Amplifier Evaluation Board evaluates the performance of the ADA4945-1 high-speed fully differential analog-to-digital converter (ADC) driver. The ADA4945-1 driver features low noise and low distortion and is a fully differential amplifier with two selectable power modes. The eval board can be configured to accept either a single-ended or differential input signal. The board uses several two-pin and three-pin headers to control various features of the ADA4945-1. Apply the proper jumpers to set the ADA4945-1 high- and low-output clamp levels, set the output common-mode voltage, choose high- or low-power mode for the ADA4945-1, and set the digital ground level. Analog Devices Inc. ADA4945-1CP-EBZ Differential Amplifier Evaluation Board accepts 0402 surface-mount technology (SMT) components, 0805 bypass capacitors, and 2.54mm headers.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,74 € 22,74 €