ADAR2001ACCZ

Analog Devices
584-ADAR2001ACCZ
ADAR2001ACCZ

Mfr.:

Description:
Signal Conditioning 10 GHz to 40 GHz, 1:4 Channel, 4 Frequency Multiplier/Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,95 € 111,95 €
105,93 € 1 059,30 €
104,40 € 2 610,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Frequency Multipliers
LGA-40
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Factory Pack Quantity: 490
Subcategory: Filters
Type: Frequency Multipliers
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADAR2001 4-Channel Transmitter (10GHz to 40GHz)

Analog Devices Inc. ADAR2001 4-Channel Transmitter (10GHz to 40GHz) is a transmitter IC optimized for millimeter-wave body scanning applications. The ADAR2001 accepts a single-ended continuous wave (CW) input signal between 2.5GHz and 10GHz. The device provides gain, 4× frequency multiplication, harmonic filtering, 1:4 signal splitting, and four independently controllable power amplifiers (PAs). It features differential outputs designed to directly drive dipole antennas with differential inputs. All device functions and configuration options are accessed by a 3-wire or 4-wire Analog Devices serial peripheral interface (SPI).