ADAU1446YSTZ-3A-RL

Analog Devices
584-ADAU1446YSTZ3AR
ADAU1446YSTZ-3A-RL

Mfr.:

Description:
Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
14,03 € 14 030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
21,00 €
Min:
1

Similar Product

Analog Devices ADAU1446YSTZ-3A
Analog Devices
Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
172 MHz
SPI
LQFP-100
1.8 V, 3.3 V
1.8 V, 3.3 V
ADAU1446
- 40 C
+ 105 C
Reel
SMD/SMT
Brand: Analog Devices
Development Kit: EVAL-ADAU1446EBZ
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

SigmaDSP Audio Processors

Analog Devices Inc. SigmaDSP® Audio Processors are fully programmable, single-chip audio DSPs that can be easily configured using the SigmaStudio™ graphical development tool. The processors are ideal for automotive and portable audio products. SigmaDSP chips are available with integrated sample rate converters, A/D converters, D/A converters, and output amplifiers. The latest SigmaDSP devices are ideal for automotive and portable audio markets and are the highest performance and most power-conscious processors.