ADF4159WCCPZ

Analog Devices
584-ADF4159WCCPZ
ADF4159WCCPZ

Mfr.:

Description:
Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,99 € 21,99 €
17,20 € 172,00 €
16,43 € 410,75 €
13,61 € 1 361,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,99 €
Min:
1

Similar Product

Analog Devices ADF4159WCCPZ-RL7
Analog Devices
Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N PLL
1 Circuit
260 MHz
500 MHz
2 GHz
3.45 V
2.7 V
Si
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
AEC-Q100
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: EV-ADF4159EB3Z
Moisture Sensitive: Yes
Operating Supply Current: 26 mA
Operating Supply Voltage: 1.62 V to 1.98 V, 2.7 V to 3.45 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4159
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 49,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More