ADL8120-EVALZ

Analog Devices
584-ADL8120-EVALZ
ADL8120-EVALZ

Mfr.:

Description:
RF Development Tools ADL8120 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,91 € 716,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8120
Brand: Analog Devices
Product Type: RF Development Tools
Series: ADL8120
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

ADL8120-EVALx Evaluation Boards

Analog Devices Inc. ADL8120-EVALx Evaluation Boards are 4-layer printed circuit boards (PCBs) fabricated from 0.254mm (10 mil) thick, Isola 370HR, copper-clad, forming a nominal thickness of 1.58mm (62 mil). ADL8120-EVALZ and ADL8120-EVAL1Z evaluate the ADL8120 30kHz to 20GHz Low Noise Amplifier. The ADL8120-EVALZ is designed to operate from 10MHz to 20GHz, whereas the ADL8120-EVAL1Z extends the frequency range down to 30kHz and still supports operation up to 20GHz. The RFIN and RFOUT ports on these boards are populated with 2.9mm, female coaxial connectors, and the board components are suitable for use over the entire -55°C to +125°C operating temperature range.