ADMV8505ACCZ-R7

Analog Devices
584-ADMV8505ACCZ-R7
ADMV8505ACCZ-R7

Mfr.:

Description:
Signal Conditioning 225 to 520 MHz Tunable BPF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
225 MHz to 520 MHz
3.3 V
SMD/SMT
LGA-40
- 40 C
+ 85 C
ADMV8505
Reel
Brand: Analog Devices
Insertion Loss: 4.5 dB
Mounting: Board Mount
Factory Pack Quantity: 300
Subcategory: Filters
Type: Band Pass Filter
Part # Aliases: ADMV8505ACCZ
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
8542390020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV8505 Digitally Tunable Band-Pass Filters

Analog Devices Inc. ADMV8505 Digitally Tunable Band-Pass Filters feature a digitally selectable frequency of operation. The filter center frequency (fCENTER) can be adjusted from 225MHz to 520MHz using an 8-bit value (256x states) incorporating a patented calibration technique. The typical 3dB bandwidth is 9%, and adjustability is ±2%. Insertion loss is typically 4.5dB, and the 20dB rejection is 19% away from the fCENTER, ideally suited for minimizing system interference. The ADMV8505 tunable filter can be used as a smaller alternative to large switched filter banks and discrete component-based tunable filters, providing a dynamically adjustable solution in advanced communications applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
56,75 € 17 025,00 €