ADP1031ACPZ-4

Analog Devices
584-ADP1031ACPZ-4
ADP1031ACPZ-4

Mfr.:

Description:
Power Management Specialised - PMIC Iso uPMU & Digi 5.15Vout2 24Vo1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
Digital Power Management
SMD/SMT
LFCSP-41
300 mA
60 V
4.5 V
24 V
- 40 C
+ 125 C
1.77 mA
Tray
Application: Data and Power Isolation, Instrumentation
Brand: Analog Devices
Input Voltage Range: 4.5 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 1.77 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Voltage Range: - 24 V to 24 V
Pd - Power Dissipation: 216.5 mW
Product: Digital Isolators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
43 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €
10,90 € 109,00 €
10,15 € 253,75 €
9,31 € 931,00 €
9,12 € 4 560,00 €
9,04 € 9 040,00 €
2 500 Quote