ADP5303ACBZ-1-R7

Analog Devices
584-ADP5303ACBZ-1-R7
ADP5303ACBZ-1-R7

Mfr.:

Description:
Switching Voltage Regulators 50mA/500mA ULP Buck VINOK w/ OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Buck
800 mV to 5 V, 1.2 V to 3.6 V
500 mA
1 Output
2.15 V
6.5 V
240 nA
2 MHz
- 40 C
+ 125 C
ADP5303
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP5303-EVALZ
Input Voltage: 2.15 V to 6.5 V
Operating Supply Current: 425 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.15 V
Type: High Efficiency, Ultralow Quiescent Current Step Down Regulator
Unit Weight: 1,870 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
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
Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 484
Expected 04/09/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,81 € 181,00 €
1,72 € 430,00 €
1,70 € 850,00 €
1,65 € 1 650,00 €
Full Reel (Order in multiples of 3000)
1,55 € 4 650,00 €
1,54 € 9 240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.