ADPA1107ACPZN-R7

Analog Devices
584-ADPA1107ACPZN-R7
ADPA1107ACPZN-R7

Mfr.:

Description:
RF Amplifier 4.8 - 6.0 GHz 30W GaN PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
622,22 € 311 110,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
706,52 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
4.8 GHz to 6 GHz
28 V
350 mA
29.5 dB, 30.5 dB
Power Amplifiers
SMD/SMT
LFCSP-40
GaN
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADPA1107-EVALZ
Input Return Loss: 7.5 dB, 16 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 81.4 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.2.a.4

ADPA1107 GaN Broadband Power Amplifier

Analog Devices Inc. ADPA1107 Gallium Nitride (GaN) Broadband Power Amplifier delivers 45.0dBm (35W) with 56.5% typical power-added efficiency (PAE) across a bandwidth of 4.8GHz to 6.0GHz. The ADPA1107 provides ±0.5dB gain flatness from 5.4GHz to 6.0GHz. The ADPA1107 is ideal for pulsed applications such as radar, public mobile radio, and general-purpose amplification. The Analog Devices Inc. ADPA1107 is available in a 40-lead, 6mm × 6mm, lead frame chip scale package (LFCSP).

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More