ADPA9007ACGZN-R7

Analog Devices
584-ADPA9007ACGZN-R7
ADPA9007ACGZN-R7

Mfr.:

Description:
RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
50 MHz to 28 GHz
10 V to 15 V
500 mA
12.5 dB, 13 dB
3.5 dB, 4 dB, 10 dB
Power Amplifiers
SMD/SMT
LFCSP-32
GaAs
29 dBm, 31 dBm, 33 dBm
43 dBm, 45 dBm
- 40 C
+ 85 C
ADPA9007
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADPA9007-EVALZ
Input Return Loss: 12 dB, 13 dB, 14 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: ADPA9007ACGZN
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADPA9007 2W Power Amplifiers

Analog Devices Inc.  ADPA9007 2W Power Amplifiers  work from DC to 28GHz with  an internally-matched and DC-coupled RF input and output. The Analog Devices Inc. ADPA9007 has an integrated temperature-compensated RF power detector and a built-in temperature sensor. With a gain of 12.5dB, an OP1dB of 33dBm, and an OIP3 of 45dBm from 2GHz to 16GHz, the amplifier operates on a typical 15V supply voltage with an adjustable 500mA bias current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
302,37 € 302,37 €
260,73 € 2 607,30 €
222,72 € 5 568,00 €
Full Reel (Order in multiples of 500)
222,72 € 111 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
278,30 €
Min:
1

Similar Product

Analog Devices ADPA9007ACGZN
Analog Devices
RF Amplifier 0.01 28GHz PA, Triple Stack, 15 dB gai