ADR3650ARMZ-R7

Analog Devices
584-ADR3650ARMZ-R7
ADR3650ARMZ-R7

Mfr.:

Description:
Voltage References 5.0V Output 16V Input Precision VREF
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,70 € 7,70 €
5,97 € 59,70 €
5,53 € 138,25 €
5,06 € 506,00 €
4,82 € 1 205,00 €
4,70 € 2 350,00 €
Full Reel (Order in multiples of 1000)
4,56 € 4 560,00 €
4,43 € 8 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,65 €
Min:
1

Similar Product

Analog Devices ADR3650ARMZ
Analog Devices
Voltage References 5.0V Output 16V Input Precision VREF

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
5 V
6 PPM / C
- 40 C
+ 125 C
ADR3650
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Output Voltage: 5.004 V
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: ADR3650ARMZ
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADR3650 High Current Output Voltage Reference

Analog Devices ADR3650 High Current Output Voltage Reference is a solution for low-power applications seeking high-precision voltage references. The Analog Devices ADR3650 has a maximum temperature coefficient of 3ppm/°C for the B grade and is housed in an 8-lead MSOP package. These references boast a sourcing capability of up to 70mA. The ADR3650 surpasses standard low dropout (LDO) regulators, making it an exceptional replacement choice.