ADSP-21571BSWZ-5

Analog Devices
584-ADSP-21571BSWZ-5
ADSP-21571BSWZ-5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 500 MHz 2x SHARC, LQFP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
2 Core
500 MHz
LQFP-176
2 x 384 kB
1.15 V
ADSP-21571
SHARC+
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Data Bus Width: 32 bit
I/O Voltage: 1.5 V, 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART, USB
MMACS: 2000
Moisture Sensitive: Yes
Number of I/Os: 64 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2, DDR3L, LPDDR1
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.1 V
Watchdog Timers: Watchdog Timer
Unit Weight: 2,010 g
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
8542319000
CNHTS:
8542319090
USHTS:
8542310035
ECCN:
5A992.C
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
SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,82 € 40,82 €
34,34 € 343,40 €
31,63 € 790,75 €
30,03 € 3 603,60 €
29,51 € 8 262,80 €