ADTR1107ACCZ-R7

Analog Devices
584-ADTR1107ACCZ-R7
ADTR1107ACCZ-R7

Mfr.:

Description:
RF Front End 6 GHz to 18 GHz, Front-End IC
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
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
163,30 € 122 475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
190,27 €
Min:
1

Similar Product

Analog Devices ADTR1107ACCZ
Analog Devices
RF Front End 6 GHz to 18 GHz, Front-End IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Front End
RoHS:  
Reel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Front End
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADTR1107 Front-End ICs

Analog Devices Inc. ADTR1107 Front-End ICs are compact, 6GHz to 18GHz devices ideal for phased array antenna or radar applications. The ADTR1107 includes an integrated power amplifier, a low noise amplifier (LNA), and a reflective single-pole, double-throw (SPDT) switch.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More