ADUM320N0BRIZ-RL

Analog Devices
584-ADUM320N0BRIZ-RL
ADUM320N0BRIZ-RL

Mfr.:

Description:
Digital Isolators IC, Robust Dual Iso 2:0

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 917

Stock:
1 917 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,48 € 24,80 €
2,27 € 56,75 €
2,06 € 206,00 €
2,00 € 500,00 €
1,81 € 1 810,00 €
Full Reel (Order in multiples of 1500)
1,75 € 2 625,00 €
1,74 € 5 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,64 €
Min:
1

Similar Product

Analog Devices ADUM320N0BRIZ
Analog Devices
Digital Isolators IC, Robust Dual Iso 2:0
New At Mouser

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM320N
SMD/SMT
SOIC-8
2 Channel
Unidirectional
150 Mb/s
5.5 V
2.25 V
3.1 mA
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.4 W
Product: Standard Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns, 10 ns
Pulse Width Distortion: 0.3 ns, 0.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: iCoupler Isolator
Part # Aliases: ADUM320N0BRIZ
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADuM320N/ADuM321N Dual Digital Isolators

Analog Devices Inc. ADuM320N/ADuM321N Dual Digital Isolators are dual-channel devices based on Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is hard at 3.0ns maximum. Data channels are independent and available in various configurations with a withstand voltage rating of 5.7kVRMS and 3.0kVRMS. The devices operate with the supply voltage on either side ranging from 2.25V to 5.5V, providing compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier. Two different fail-safe options are available by which the outputs transition to a predetermined state when the input power supply is not applied.