ADUM5028-3BRIZ-RL

Analog Devices
584-UM5028-3BRIZ-R
ADUM5028-3BRIZ-RL

Mfr.:

Description:
Voltage Regulators - Switching Regulators iisoPower 3kV, LowEMI,300mW pwr, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 761

Stock:
1 761 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,37 € 10,37 €
8,06 € 80,60 €
7,69 € 192,25 €
6,67 € 667,00 €
6,37 € 1 592,50 €
Full Reel (Order in multiples of 1500)
6,37 € 9 555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,37 €
Min:
1

Similar Product

Analog Devices ADUM5028-3BRIZ
Analog Devices
Switching Voltage Regulators isoPower 3kV, LowEMI,300mW pwr, 3.3V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
60 mA
1 Output
3 V
3.6 V
180 MHz
- 40 C
+ 125 C
ADuM5028
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADuM5028EBZ
Input Voltage: 3 V to 3.6 V
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 190 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: isoPower
Type: Isolated DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

ADuM5020 & ADuM5028 isoPower DC-to-DC Converters

Analog Devices Inc. ADuM5020 and ADuM5028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. The ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.