ADXL1004BCPZ-RL7

Analog Devices
584-XL1004BCPZRL7
ADXL1004BCPZ-RL7

Mfr.:

Description:
Accelerometers Low Noise 50kHz 500g 1-axis accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
1-axis
X
500 g
4 mV/g
Analog
5.25 V
3.3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-32
Reel
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL1004
Factory Pack Quantity: 1000
Subcategory: Sensors
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXL100x MEMS Accelerometers

Analog Devices Inc. ADXL100x MEMS Accelerometers deliver high-resolution vibration measurements for industrial-condition monitoring applications. The accelerometers are available with full-scale ranges of ±100g (ADXL1001), ±50g (ADXL1002), and ±500g (ADXL1004).

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
55,22 € 55 220,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
69,52 €
Min:
1

Similar Product

Analog Devices ADXL1004BCPZ
Analog Devices
Accelerometers Low Noise 50kHz 500g 1-axis accel