DC2190A-B

Analog Devices
584-DC2190A-B
DC2190A-B

Mfr.:

Description:
Power Management IC Development Tools LTC3892EFE-1 (2-Phase) Demo Board - 16V

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,55 € 198,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
16 V to 55 V
11.8 V to 12.2 V
LTC3892EFE-1
LTC3892
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2190A Demo Board for LTC3892 Buck Controller

Analog Devices DC2190A Demonstration Boards help designers evaluate the performance of the LTC3892EFE-1 Buck Controller. The DC2190A Demonstration Boards feature the Demonstration Circuit 2190A with the LTC3892EFE-1 Buck Controller. This demonstration circuit is designed as a high-output voltage, high-efficiency synchronous PolyPhase® buck converter. The Analog Devices demo circuit can detect an inductor current using a sense resistor or an optional DCR sense circuit. The optional DCR sense circuit enables the inductor's DCR to be used as the current sensing element to reduce the design footprint and improve efficiency.