DC2748A

Analog Devices
584-DC2748A
DC2748A

Mfr.:

Description:
Power Management IC Development Tools Dual 5V, 2A Synchronous Step-Down DC/DCs in 2mm 2mm LQFN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3.3 V
1.8 V, 2 V
LTC3315B
LTC3315B
Brand: Analog Devices
Description/Function: Synchronous Step-Down DC/DC regulator Demonstration Board
For Use With: Step-Down DC/DC regulator
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3315B Demo Board (DC2748)

Analog Devices Inc. LTC3315B Demo Board (DC2748) is designed to evaluate the LTC3315B dual 2A monolithic synchronous step-down converters. The LTC3315B converters support adjustable output voltages from 0.5V to VIN. The DC2748A demonstration circuit's operating mode can be selected as burst mode operation, skip mode, or Forced Continuous (FC) mode. This demonstration circuit allows the LTC3315B to sync to a clock frequency range from 3MHz to 10MHz by setting up JP1 to the FC/SYNC position. The LTC3315B converters operate in forced continuous mode when syncing to an external clock. 

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,48 € 105,48 €