DC330B

Analog Devices
584-DC330B
DC330B

Mfr.:

Description:
Power Management IC Development Tools LT1761ES5-BYP/SD - SOT-23, 100mA LDO Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
LDO Voltage Regulator
2.3 V to 20 V
1.22 V, 1.8 V, 2 V, 2.5 V, 2.8 V, 3 V, 3.3 V, 5 V
LT1761
LT1761
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT1761 Demo Board DC330B

Analog Devices Inc. LT1761 Demo Board DC330B provides a reference design for two low noise micropower voltage regulator circuits based on the LT1761. The LT1761 Low Dropout (LDO) Regulators offer micropower operation while supplying 50mA output current with a dropout voltage of 300mA. These regulators follow linear behavior and are specifically designed to be used in battery-powered or high voltage systems. The LT1761 LDO regulators deliver low quiescent current and can operate with very small output capacitors.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,04 € 107,04 €