FIDO5100BBCZ

Analog Devices
584-FIDO5100BBCZ
FIDO5100BBCZ

Mfr.:

Description:
Ethernet ICs REM Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LCSP-144
Ethernet Switches
10BASE-T, 100BASE-TX
2 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
1.08 V
1.32 V
- 40 C
+ 85 C
FIDO5100
Tray
Brand: Analog Devices
Development Kit: RAPID-NIEK-V0004
Duplex: Full-Duplex, Half-Duplex
Moisture Sensitive: Yes
Pd - Power Dissipation: 172.6 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.c
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
Industrial Ethernet Solutions

ADI Chronous™ is a complete portfolio of Industrial Ethernet technologies, solutions,  software, and security capabilities designed to connect the real world to factory networks and beyond to the cloud. ADI leverages over 50 years of experience partnering with factories and OEMs to solve the biggest, most difficult industrial challenges. Through this well-established center of expertise, we’ve long been developing and providing next-generation Industrial Ethernet technologies that provide seamless and secure edge-to-cloud connectivity.

Fido5100/Fido5200 REM Switches

Analog Devices Fido5100/Fido5200 Real-Time Ethernet Multiprotocol (REM) Switches are designed as programmable IEEE 802.3 10Mbps/100Mbps Ethernet Internet Protocol Version 6 (IPv6) and Internet Protocol Version 4 (IPv4) switches that support virtually any Layer 2 or Layer 3 protocol.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,58 € 17,58 €
14,02 € 140,20 €
12,46 € 311,50 €
11,98 € 1 198,00 €
11,54 € 2 885,00 €
11,36 € 5 680,00 €
11,34 € 11 340,00 €
2 500 Quote