HMC1118LP3DETR

Analog Devices
584-HMC1118LP3DETR
HMC1118LP3DETR

Mfr.:

Description:
RF Switch ICs SPDT Main Ver. w/27dBm handling at term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
9 kHz
13 GHz
1.3 dB
25 dB
- 40 C
+ 85 C
SMD/SMT
LFCSP-16
Si
HMC1118
Reel
Cut Tape
MouseReel
Brand: Analog Devices
High Control Voltage: 2 V to 3.6 V
Moisture Sensitive: Yes
Number of Switches: Dual
Off Time - Max: 2.7 us
On Time - Max: 2.7 us
Operating Supply Current: 20 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 20,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

HMC1118 Non-Reflective Silicon Switches

Analog Devices HMC1118 Non-Reflective Silicon Switches offer high resolution (>48dB) within the operating range of 9KHz to 13GHz. The HMC1118 features low insertion loss (0.68dB up to 8.0GHz) and 7.5µs settling time with a 0.05dB margin of final RFOUT. The operating voltage is 0V/3.3V for positive control and -2.5V for negative control. These silicon Single-Pole, Double-Throw (SPDT) switches are available in a 3mm x 3mm surface-mount LFCSP package.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 2 693

Stock:
2 693 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,13 € 16,13 €
13,63 € 136,30 €
12,79 € 319,75 €
11,74 € 1 174,00 €
11,26 € 2 815,00 €
Full Reel (Order in multiples of 500)
10,99 € 5 495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
16,13 €
Min:
1

Similar Product

Analog Devices HMC1118LP3DE
Analog Devices
RF Switch ICs Switch, SPDT 27dBm Term