HMC213BMS8E

Analog Devices
584-HMC213BMS8E
HMC213BMS8E

Mfr.:

Description:
RF Mixer Mixer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
1.5 GHz to 4.5 GHz
10 dB
1.5 GHz to 4.5 GHz
0 Hz to 1.5 GHz
+ 85 C
- 40 C
SMD/SMT
MSOP-8
Brand: Analog Devices
Development Kit: EV1HMC213BMS8
OIP3 - Third Order Intercept: 21 dBm
P1dB - Compression Point: 11 dBm
Packaging: Cut Tape
Pd - Power Dissipation: 1.424 W
Product Type: RF Mixer
Series: HMC213B
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 2,861 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
500
Expected 05/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,34 € 22,34 €
17,97 € 179,70 €
16,86 € 421,50 €
15,67 € 1 567,00 €
15,09 € 3 772,50 €
14,75 € 7 375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,34 €
Min:
1

Similar Product

Analog Devices HMC213BMS8ETR
Analog Devices
RF Mixer Mixer