HMC372LP3E

Analog Devices
584-HMC372LP3E
HMC372LP3E

Mfr.:

Description:
RF Amplifier lo Noise amp SMT, 0.7 - 1.0 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
700 MHz to 1 GHz
5 V
100 mA
15 dB
1 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
21 dBm
34 dBm
- 40 C
+ 85 C
HMC372
Reel
Cut Tape
Brand: Analog Devices
Input Return Loss: 25 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.015 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 810 MHz to 960 MHz
Unit Weight: 57,100 mg
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
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,65 € 9,65 €
7,53 € 75,30 €
7,00 € 175,00 €
6,55 € 655,00 €
Full Reel (Order in multiples of 500)
5,56 € 2 780,00 €