HMC388LP4ETR

Analog Devices
584-HMC388LP4ETR
HMC388LP4ETR

Mfr.:

Description:
VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: VCO Oscillators
RoHS:  
VCO
QFN-24
3.15 GHz to 3.4 GHz
2.75 V
3.25 V
0 VDC to 10 VDC
4.9 dBm
44 mA
- 113 dBc/Hz
- 2 MHz/V
- 40 C
+ 85 C
4.1 mm
4.1 mm
1 mm
HMC388
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Mounting Style: Solder Pad
Factory Pack Quantity: 500
Subcategory: Oscillators
Termination Style: SMD/SMT
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,45 € 17,45 €
15,08 € 150,80 €
14,31 € 357,75 €
13,62 € 681,00 €
13,05 € 1 305,00 €
12,99 € 3 247,50 €
Full Reel (Order in multiples of 500)
12,98 € 6 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
18,82 €
Min:
1

Similar Product

Analog Devices HMC388LP4E
Analog Devices
VCO Oscillators VCO SMT w/Buffer amp, 3.15 - 3.4 GHz