HMC8108LC5

Analog Devices
584-HMC8108LC5
HMC8108LC5

Mfr.:

Description:
Up-Down Converters 9-10 GHz I/Q LNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,74 € 65,74 €
55,30 € 553,00 €
52,61 € 1 315,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
9 GHz to 10 GHz
20 MHz to 1 GHz
9 GHz to 10 GHz
13 dB
- 4 dBm
2 dB
3 V
30 mA
+ 85 C
SMD/SMT
CLCC-32
Cut Tape
Brand: Analog Devices
Development Kit: EVAL-HMC8108
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Up-Down Converters
Series: HMC8108
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Technology: GaAs
Unit Weight: 70,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

HMC8108 Low Noise Converter

Analog Devices Inc. HMC8108 Low Noise Converter is a compact, X-band, gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC) in-phase/quadrature (I/Q) converter. The HMC8108 series converts 9GHz to 10GHz radio frequency (RF) input signals to a typical 60MHz single-ended intermediate frequency (IF) signal at its output. The HMC8108 Converter delivers a small signal conversion gain of 13dB with a noise figure of 2dB. The converter also has a 20dBc image rejection.