LT1212CS#PBF

Analog Devices
584-LT1212CS#PBF
LT1212CS#PBF

Mfr.:

Description:
Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
13 MHz
7 V/us
100 uV
60 nA
36 V
2.5 V
1.3 mA
50 mA
102 dB
12 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1212
Tube
Amplifier Type: High Voltage Amplifier
Brand: Analog Devices
Gain V/V: 560 V/mV
In - Input Noise Current Density: 200 fA
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 900 ns
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 55 dB
Unit Weight: 318 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,42 € 17,42 €
13,91 € 139,10 €
12,48 € 624,00 €
12,05 € 1 205,00 €
11,58 € 2 895,00 €
11,31 € 5 655,00 €