LT1994MPDD#PBF

Analog Devices
584-LT1994MPDD#PBF
LT1994MPDD#PBF

Mfr.:

Description:
High Speed Operational Amplifiers L N, L Dist Fully Diff In/Out Amp/Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1994
1 Channel
70 MHz
65 V/us
85 dB
85 mA
18 uA
12.6 V
2.375 V
13.3 mA
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 3 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
242
Expected 08/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,85 € 12,85 €
10,16 € 101,60 €
9,48 € 237,00 €
8,65 € 865,00 €
8,26 € 1 998,92 €
8,02 € 3 881,68 €
7,94 € 8 646,66 €
2 541 Quote