LT8330IDDB#TRMPBF

Analog Devices
584-LT8330IDDBTRMPBF
LT8330IDDB#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Boost, Inverting, SEPIC
60 V
1 A
1 Output
3 V
40 V
840 uA
2 MHz
- 40 C
+ 125 C
LT8330
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC2018A
Input Voltage: 3 V to 40 V
Operating Supply Current: 5.5 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: DC/DC Converter
Unit Weight: 12 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT833x Converters

Analog Devices LT833x Converters are current-mode DC/DC converters that use a single feedback pin to generate either positive or negative output voltages. Designers can configure the devices as boost/SEPIC/flyback/inverting converters with a quiescent current as low as 6μA.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,74 € 7,74 €
6,00 € 60,00 €
5,47 € 136,75 €
5,10 € 510,00 €
4,89 € 1 222,50 €
Full Reel (Order in multiples of 500)
4,73 € 2 365,00 €
4,53 € 4 530,00 €
4,38 € 10 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,74 €
Min:
1

Similar Product

Analog Devices LT8330IDDB#TRPBF
Analog Devices
Switching Voltage Regulators L IQ Boost/SEPIC/Inv Conv w/ 1A, 60V Swi