LTC2672CUH-12#PBF

Analog Devices
584-2672CUH-12#PBF
LTC2672CUH-12#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 5ch 300mA 12Bit CurrentSourceOut DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2672
12 bit
5 Channel
200 us
Current
SPI
2.85 V to 5.5 V
1.71 V to 5.5 V
0 C
+ 70 C
SMD/SMT
QFN-32
Tube
Brand: Analog Devices
Development Kit: DC2903A
DNL - Differential Nonlinearity: 0.03 LSB
Gain Error: 0.7 %FSR
INL - Integral Nonlinearity: 0.8 LSB
Number of Converters: 5 Converter
Operating Supply Current: 4 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Type: Current Output DAC
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
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2672 12- & 16-Bit Digital-to-Analog Converters

Analog Devices Inc. LTC2672 12- & 16-bit Digital-to-Analog Converters are five-channel current-source output DACs with selectable output ranges. The eight current ranges are programmable per channel with full-scale outputs of up to 300mA. The channels can be paralleled to allow either ultrafine adjustments of large currents or combined outputs of up to 1.5A. A dedicated supply pin is provided for each output channel. Each channel can be operated from 2.1V to VCC, and internal switches allow any output to be pulled to the optional negative supply.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,75 € 30,75 €
26,38 € 263,80 €
25,72 € 643,00 €
24,15 € 1 762,95 €
23,59 € 6 888,28 €
1 022 Quote