LTC3404MPMS8#PBF

Analog Devices
584-LTC3404MPMS8#PBF
LTC3404MPMS8#PBF

Mfr.:

Description:
Switching Voltage Regulators 1.4MHz Hi Eff Mono Sync Buck Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
Buck
800 mV to 6 V
600 mA
1 Output
2.65 V
6 V
10 uA
1.4 MHz
- 55 C
+ 125 C
LTC3404
Tube
Brand: Analog Devices
Development Kit: DC413A
Input Voltage: 3.6 V
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Monolithic Synchronous Step-Down Buck Regulator
Unit Weight: 233,750 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,48 € 13,48 €
10,67 € 106,70 €
9,54 € 477,00 €
9,18 € 918,00 €
8,72 € 2 180,00 €
8,45 € 4 225,00 €
8,32 € 8 320,00 €
2 500 Quote