LTC4041EUFD#PBF

Analog Devices
584-4041EUFDPB
LTC4041EUFD#PBF

Mfr.:

Description:
Power Management Specialised - PMIC 2.5A Supercapacitor Backup Power Manager

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
LTC4041
Battery Management
SMD/SMT
QFN-24
2.5 A
5.5 V
2.9 V
5 V
- 40 C
+ 125 C
800 uA
Tube
Brand: Analog Devices
Input Voltage Range: 2.9 V to 5.5 V
Operating Supply Voltage: 2.9 V to 5.5 V
Output Voltage Range: 2.7 V to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,361 g
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTC4041 2.5A Supercapacitor Backup Power Manager

Analog Devices Inc. LTC4041 2.5A Supercapacitor Backup Power Manager is a backup system for 2.9V to 5.5V supply rails. The LTC4041 has a high current step-down DC/DC converter to charge a single supercapacitor or two supercapacitors in series. When input power is unavailable, the step-down regulator operates in reverse as a step-up regulator to backup the system output from the supercapacitor(s).

In Stock: 9 740

Stock:
9 740 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,13 € 8,13 €
6,32 € 63,20 €
5,48 € 137,00 €
5,26 € 383,98 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,13 €
Min:
1

Similar Product

Analog Devices LTC4041EUFD#TRPBF
Analog Devices
Power Management Specialised - PMIC 2.5A Supercapacitor Backup Power Manager