LTC6910-3CTS8#TRMPBF

Analog Devices
584-C6910-3CTS8TMPF
LTC6910-3CTS8#TRMPBF

Mfr.:

Description:
Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,05 € 5,05 €
3,52 € 35,20 €
3,28 € 82,00 €
2,88 € 288,00 €
2,73 € 682,50 €
Full Reel (Order in multiples of 500)
2,45 € 1 225,00 €
2,06 € 2 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,05 €
Min:
1

Similar Product

Analog Devices LTC6910-3CTS8#TRPBF
Analog Devices
Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
LTC6910
Variable Gain Amplifiers
1 Channel
11 MHz
16 V/us
80 dB
35 mA
1.5 mV
11 V
2.7 V
2 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
en - Input Voltage Noise Density: 8.6 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
THD plus Noise: 0.01 %
Voltage Gain dB: 16.85 dB
Unit Weight: 146,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.