LTP8800-4AIPV#PBF

Analog Devices
584-LTP8800-4AIPV#PB
LTP8800-4AIPV#PBF

Mfr.:

Description:
Switching Voltage Regulators 200A DC/DC Module Reg w/ PMBus Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,19 € 227,19 €
195,13 € 1 951,30 €
187,10 € 4 677,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
500 mV to 1.1 V
1 Output
45 V
65 V
LTP8800-4A
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 45 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LTP8800-1A/-2/-4A Step-Down μModule Regulators

Analog Devices LTP8800-1A/LTP8800-2/LTP8800-4A Step-Down μModule Regulators provide microprocessor core voltage from a 54V power distribution architecture. The devices feature remote configurability and telemetry monitoring of power management parameters over PMBus (an open standard I2C-based digital interface protocol). The LTP8800-1A/LTP8800-2/LTP8800-4A comprises a programmable digital control system with precision mixed-signal circuitry, EEPROM, power MOSFETs, planar transformer, inductors, and supporting components. Its high level of integration minimizes component count and design time and maximizes flexibility and power density. The LTP8800-1A and LTP8800-2 preserve high efficiency at high conversion ratios by utilizing a resonant switching architecture that eliminates high voltage switching losses. The Analog Devices LTP8800-1A/LTP8800-2/LTP8800-4A Step-Down μModule Regulators are available in a 22mm × 24mm × 6.7mm surface-mounted open frame package.