IRR3F422LOB

Apem
642-IRR3F422LOB
IRR3F422LOB

Mfr.:

Description:
Pushbutton Switches - Board Mount 16mm sealed round pushbutton, 200mA 48VDC, N.O., Flying leads, Black Actuator/Bezel, Central Lens, Blue LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
IR
Sealed
Illuminated
SPST
OFF - (ON)
LED
Blue
Round
200 mA
48 VDC
250 VAC
IP67
Wire Lead
Black
Gold
Actuator Material: Polyamide (PA)
Brand: Apem
Color: Black
Compliance: IEC512-6, IEC60529
Diameter: 16 mm
Housing Material: Thermoplastic (TP)
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,87 € 40,87 €
36,15 € 361,50 €
34,46 € 861,50 €
32,16 € 1 608,00 €
30,89 € 3 089,00 €
28,80 € 7 200,00 €
500 Quote