SA111PQA

Apex Microtechnology
137-SA111PQA
SA111PQA

Mfr.:

Description:
Intelligent Power Modules - IPMs 650 V, 32 A Silicon Carbide Intelligent Power Module Half-Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,26 € 171,26 €
145,97 € 1 459,70 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: Apex Microtechnology
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 650 V
Continuous Collector Current at 25 C: 32 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: QFP-52
Pd - Power Dissipation: 56 W
Product Type: Intelligent Power Modules - IPMs
Series: SA111
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Technology: SiC
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SA111PQ Silicon Carbide Half-Bridge Power Module

Apex Microtechnology SA111PQ Silicon Carbide Half-Bridge Power Module is created with Silicon Carbide (SiC) technology. The module features a leading-edge package design to expand thermal efficiency and power density in analog modules. The SA111PQ is housed in a surface-mount package with a body of 20mm x 20mm. It can provide continuous output currents of 32A, manage supply voltages of up to 650V, and achieve switching frequencies of up to 1MHz.

Silicon Carbide (SiC) Integrated Power Modules

Apex Microtechnology Silicon Carbide (SiC) Integrated Power Modules are integrated with a digitally controlled gate drive and feature under-voltage lock-out and active Miller clamping. These power modules operate at up to 650V maximum supply voltage and -55°C to 125°C storage temperature range. The silicon carbide integrated power modules are suitable for DC/AC converters, DC/DC converters, and motor drives.