SA53HU

Apex Microtechnology
137-SA53HU
SA53HU

Mfr.:

Description:
Switching Controllers IC Switching Amp, 3A cont., 3-Phase
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
29,24 € 29,24 €
25,44 € 254,40 €
24,30 € 607,50 €
21,72 € 2 172,00 €
20,73 € 5 182,50 €
19,29 € 9 645,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Switching Controllers
RoHS:  
Tube
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,440 g
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
8542330001
ECCN:
EAR99

SA53 Amplifier with Integrated Gate Driver

Apex Microtechnology SA53 Amplifier with Integrated Gate Driver is a monolithic, low-cost, single-package solution for driving brush-type DC motors. The Apex Microtechnology SA53 allows a seamless digital interface using an MCU or DSP. Individual control of the top and bottom side output FETs is allowed via direct signals from the processor. Thermal and short circuit monitoring for the SA53 is provided, which generates fault signals for the microcontroller to take appropriate action.

Pulse Width Modulation Amplifiers

Apex Microtechnology Pulse Width Modulation (PWM) Amplifiers are cost-effective solutions for motor control applications. The Apex Microtechnology PWM Amplifiers can connect directly to an embedded microcontroller and digital signal controllers. The devices have variable switching frequencies and high-voltage operation.