MDXR42J5LRCA000

Applied Motion
834-MDXR42J5LRCA000
MDXR42J5LRCA000

Mfr.:

Description:
Servo Motors MDXR42J5LRCA000 100W, IP20 MDX+ w/ 17-bit Incremental Encoder Includes Brake

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Applied Motion
Product Category: Servo Motors
DC Servo Motors & Drives
24 VDC
40 mm
140 mm
Servo Drive
Brand: Applied Motion
Continuous Torque: 0.32 Nm
No-Load Speed: 5000 rpm
Product Type: AC, DC & Servo Motors
Rotor Inertia: 0.0428 10-4kgm2
Series: MDX+
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Integrated Servo Motor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501314000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDX+ Integrated Servo Motors

Applied Motion MDX+ Integrated Servo Motors are low-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package. The MDX+ is available in solutions with power outputs of 100W, 200W, 400W, 550W, or 750W. These Applied Motion servo motors support pulse train-based control methods (Pulse&Dir, CW/CCW, encoder following), RS485, EtherCAT, CANopen, and EtherNet/IP. The MDX+ also offers packages with electromagnetic brakes and Safe Torque Off (STO) to meet industrial safety requirements. The MDX+ series is for use in logistics, automated guided vehicles (AGVs), medical, semiconductors, solar, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
643,15 € 643,15 €
630,81 € 3 154,05 €