13521467

Aptiv (formerly Delphi)
829-13521467
13521467

Mfr.:

Description:
Automotive Connectors CON GT280 6W FEM ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
600
Expected 02/02/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,02 € 50,50 €
1,93 € 96,50 €
1,86 € 186,00 €
1,13 € 678,00 €

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:
REACH - SVHC:
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
GT 280
Bulk
Application: Inline, Relay
Brand: Aptiv (formerly Delphi)
Current Rating: 25 A
Dimensions: 31.2 mm L x 26.8 mm W x 23.1 mm H
Family: GT
Material: Polybutylene Terephthalate (PBT)
Mating Gender: Male
Mating Part Number: 15326640
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Tradename: GT
Type: 6-Way
Unit Weight: 15,136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99