13849758

Aptiv (formerly Delphi)
829-13849758
13849758

Mfr.:

Description:
Automotive Connectors 2 way POWERPACK LV1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,48 € 26,48 €
15,61 € 390,25 €
15,00 € 750,00 €
8,19 € 819,00 €
8,02 € 4 619,52 €
7,97 € 9 181,44 €
2 688 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
2 Position
Receptacle (Female)
Panel Mount
Black
LV1000
Bulk
Application: High Current Device, Sealed Pass through Panel Mount System
Brand: Aptiv (formerly Delphi)
Current Rating: 145 A
Dimensions: 72.7 mm L x 43.77 mm W x 37.7 mm H
Family: POWERPACK
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 192
Subcategory: Automotive Connectors
Tradename: Power Pack
Type: 2-Way
Unit Weight: 46,397 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

12, 24, & 48 Volt Solutions

Aptiv 12, 24, and 48-Volt Solutions are defined by high current carrying capabilities and high sealing protection. Growing requirements and a quickly increasing market for 48-volt applications drive technology for innovative solutions. Aptiv Volt Solutions are ideal for BSG units, high-current harnesses and devices, and 48V electrical centers.

Power Pack Connectors

Aptiv Power Pack Connectors feature a 145A current rating, 48VDC maximum voltage, and IP67 sealing class rating. These power pack connectors offer high current carrying capacity, a proven terminal system, and a compact design. The pass-through connection feature accepts both straight and right-angle connectors, while the panel mount is secured in place with self-tapping screws. Aptiv Power Pack Connectors are field-proven devices in both automotive and heavy-duty applications.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.