35117328

Aptiv (formerly Delphi)
829-35117328
35117328

Mfr.:

Description:
Automotive Connectors ASM CONN 12 M OCS 1.5 BLK SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
5.25 mm (0.207 in)
Plug (Male)
Cable Mount / Free Hanging
Black
1.5 Sealed
Brand: Aptiv (formerly Delphi)
Family: OCS
Height: 22.82 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 56.75 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: OCS
Width: 31.23 mm
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
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
2,73 € 68,25 €
2,61 € 130,50 €
2,56 € 256,00 €
2,16 € 1 080,00 €
1,97 € 4 925,00 €
1,65 € 8 250,00 €
10 000 Quote