54001400

649-54001400
54001400

Mfr.:

Description:
Automotive Connectors FEMALE 2.8MM TERM 14-16 AWG TIN

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
APEX 2.8
Reel
Cut Tape
Application: 2.8 mm Box / Blade
Brand: Aptiv (formerly Delphi)
Contact Material: Copper Alloy
Contact Type: Terminal
Description/Function: Female, Terminal, APEX 2.8 mm, Sealed
Family: APEX
Length: 19 mm
Material: Copper, Tellurium, Selenium (CuTeSn)/Copper Beryllium (CuBe)
Mating Part Number: 54001401
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Spring Material: Beryllium Copper
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: APEX
Type: Terminal
Wire Gauge Range: 14 AWG to 16 AWG
Part # Aliases: 10762803-L 10762803
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

Availability

Stock:

Similar Product

Aptiv (formerly Delphi) 10762803
Aptiv (formerly Delphi)
Automotive Connectors ASM TERM F APEX 2.8 SN