AFX00007

Arduino
782-AFX0007
AFX00007

Mfr.:

Description:
PLC Controllers 6 program inputs Voltages 0 to 10 V Current 0/4 to 20 mA temp RTD PT100 sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: PLC Controllers
RoHS:  
Brand: Arduino
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 6
Subcategory: Controllers
Tradename: OPTA
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
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pro Opta® Analog Expansion Kit A0602

Arduino Pro Opta® Analog Expansion Kit A0602 can boost Arduino Opta's real-time control, monitoring, and predictive maintenance capabilities. The Arduino Opta Analog Expansion kit allows six programmable inputs, connecting analog sensors to read voltages (0V to 10V), current (0/4mA to 20mA), or temperature via RTD PT100 sensors. Expand the system with two flexible analog outputs, programmable in voltage (0V to 10V) or current (0/4mA to 20mA), along with four PWM digital outputs. Seamlessly manage the I/Os from the Opta base unit using the Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,68 € 196,68 €