ASX00006

Arduino
782-ASX00006
ASX00006

Mfr.:

Description:
Ethernet Development Tools MKR ETH Shield

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shields
Brand: Arduino
For Use With: MKR Board
Product Type: Ethernet Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 44,305 g
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
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

MKR ETH Shield

Arduino MKR ETH Shield enables an MKR board to connect to the internet using the Ethernet 2 Library and to read and write to a microSD card using the SD Library. The MKR ETH Shield is based on the WIZnet W5500 Embedded Ethernet Controller, which provides a network (IP) stack capable of both TCP and UDP. It supports up to eight simultaneous socket connections.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
493
Expected 21/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,12 € 28,12 €