TPE60-P203-S

Azoteq
957-TPE60-P203-S
TPE60-P203-S

Mfr.:

Description:
Capacitance Touch Sensor Modules 60mmx46mm Ellipse Capacitive Trackpad with Gesture Recognition, I2C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitance Touch Sensor Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
I2C
3.3 V
+ 40 C
Brand: Azoteq
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Touch Sensor Modules
Resolution: 1792 x 1792
Series: TPE60
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: ProxSense
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
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
ProxSense® Trackpads & Touch Modules

Azoteq ProxSense® Trackpads and Touch Modules include I2C trackpad modules, ideal for laptop and remote control applications, and GPIO (General Purpose Input/Output) modules, which are well suited to BLUETOOTH® headphones and other portable entertainment applications. These capacitive Trackpads and Touch Modules provide best-in-class gesture recognition, sensitivity, signal-to-noise ratio, and power consumption. With automatic tuning for sense electrodes, the ProxSense Trackpads and Touch Modules guarantee optimal operation overproduction and environmental change.
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
2,77 € 2,77 €
2,76 € 2 760,00 €
2,74 € 6 850,00 €