EN11-HSM1AF20

BI Technologies / TT Electronics
858-EN11-HSM1AF20
EN11-HSM1AF20

Mfr.:

Description:
Encoders 11mm Rotary Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,51 € 12,55 €
2,24 € 22,40 €
2,06 € 51,50 €
1,92 € 96,00 €
1,81 € 181,00 €
1,65 € 412,50 €
1,55 € 775,00 €
1,41 € 1 410,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Encoders
RoHS:  
REACH - SVHC:
EN11
PCB Mount
Magnetic Encoders
Incremental
20 PPR
Rotary
20 Detent
2 Channel
PC Pin
2 bit Gray Code
6 mm
D / Flatted
Pushbutton Switch
5 VDC
Tray
Brand: BI Technologies / TT Electronics
Product Type: Encoders
Factory Pack Quantity: 1320
Subcategory: Encoders
Unit Weight: 7,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99