77.404.1002-001-15

BJB
339-77.404.1002.10
77.404.1002-001-15

Mfr.:

Description:
Lamps P48_EINBAULEUCHTE G9 120V 25W DU-62,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,56 € 33,56 €
26,27 € 262,70 €
22,95 € 2 203,20 €

Product Attribute Attribute Value Select Attribute
BJB Electric
Product Category: Lamps
RoHS:  
Brand: BJB
Product Type: Lamps
Factory Pack Quantity: 48
Subcategory: Lamps (Non-LED)
Part # Aliases: 77.404.1002-0
Unit Weight: 134,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

USHTS:
8516908050
ECCN:
EAR99

FEATURED PRODUCTS
BJB ELECTRIC