9205B

B&K Precision
615-9205B
9205B

Mfr.:

Description:
Power Supplies - Bench Top Multi-Range 60V/25A/600W DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC Power Supplies
Multi-Range
110 VAC, 220 VAC
1 Output
60 V
25 A
600 W
VFD
AC Supply Voltage: 110 VAC / 220 VAC
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 88.2 mm
Length: 445 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 40 C
Product Type: Bench Top Power Supplies
Series: 9200
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 214.5 mm
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Model 9200B Multi-Range DC Power Supplies

B&K Precision Model 9200B Multi-Range DC Power Supplies are capable of replacing several power supplies on the bench by offering extended operating areas. Unlike conventional supplies with fixed output ratings, these power supplies automatically recalculate voltage and current limits for each setting, providing maximum output power in any voltage/current setting within the supply's rated voltage and current limits. The 9200B devices are suitable for a wide range of applications including production testing, R&D, electronic field service, and education.