DAS50

B&K Precision
615-DAS50
DAS50

Mfr.:

Description:
Data Logging & Acquisition 4 Channel High Speed Multi-Function Data Recorder

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5 019,94 € 5 019,94 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Data Logging & Acquisition
RoHS:  
Event Recorders
Datalogging
Analog
LCD
USB
4 Channel
Brand: B&K Precision
Frequency: 100 mHz to 100 kHz
Height: 210 mm
Length: 295 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 14 bit
Safety Rating: IEC 61010
Series: DAS30/50/60
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 105 mm
Voltage Rating: 424 VAC, 500 VDC
Unit Weight: 8,165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992

DAS 30/50/60 High-Speed Multi-Function Recorders

B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders are available with a large internal solid-state memory of up to 64GB and 9.5 hours of battery life. These recorders feature versatile channel configurability, high-speed sampling of 1MSa/s, and a wide input range of ±5mv to ±500V. The units are available with 2, 4, or 6 universal analog channels. Using a common time base, each channel can record a different signal, including voltage, temperature, current, or frequency. B&K Precision DAS 30/50/60 High-Speed Multi-Function Recorders can be used for small sensor signal logging and electrical power analysis applications when combined with a CAT III isolation rating. Applications include measuring signals ranging from small sensors to large electrical systems, maintenance and failure analysis, and power analysis of single and three-phase systems.